542-412

Altech
845-542-412
542-412

Mfr.:

Description:
Din Rail Mount Enclosures EK012 180X254mm ENCLOSURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,34 € 84,34 €
83,55 € 835,50 €
83,18 € 2.079,50 €
82,82 € 4.141,00 €
82,42 € 8.242,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Din Rail Mount Enclosures
RoHS:  
Polystyrene (PS)
Gray
180 mm
254 mm
110 mm
EK
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Colour: Gray
Product: Circuit Breaker Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
3923100000
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99