5308 903

Altech
845-5308903
5308 903

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips NPT1 Cord Grip, 14.0-25.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
3,81 € 381,00 €
3,72 € 967,20 €
3,65 € 1.825,00 €
3,64 € 3.640,00 €
3,60 € 9.000,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cord Grips
Cord Grips
Cable Gland
Gray
Polyamide (PA)
NPT 1 in
25.5 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 60 mm
Mounting Style: Free Hanging
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99