5308 507

Altech
845-5308507
5308 507

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PG7 Cord Grip 2 5-6 5mm Cable Dia Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 471

Stock:
471 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Cable Gland
Black
Polyamide (PA)
PG7
10.5 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 39 mm
Mounting Style: Free Hanging
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 4,798 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
8546900000
ECCN:
EAR99