51.662N

Altech
845-51662N
51.662N

Mfr.:

Description:
Foot Switches Ftsw.FM1SU2RF2U,gy.,redgd.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,55 € 178,55 €
170,48 € 1.704,80 €
166,87 € 4.171,75 €
166,86 € 8.343,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Foot Switches
DPDT
5 A
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Foot Switches
Series: FM1
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FM Medical Foot Switches

Altech FM Medical Foot Switches are ideal for medical applications along with light- and medium-duty automation and control applications. These switches offer IP68 protection and IEC 601-1 certification. Contact type features include momentary, maintained, or two-stage momentary contacts. Altech FM Medical Foot Switches are typically used when hands-free operation is required or when the hands are needed to perform a separate task while the machine or device must be started, stopped, or otherwise manipulated.