51.022B

Altech
845-51022B
51.022B

Mfr.:

Description:
Foot Switches Ftsw.PCFS-3M,black, 1no.Mom.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
89 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,69 € 41,69 €
41,68 € 2.084,00 €
40,71 € 4.071,00 €
40,55 € 10.137,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Foot Switches
Screw
SPST
10 A
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Foot Switches
Series: PCFS-3M
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 580,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99