4C20UL

Altech
845-4C20UL
4C20UL

Mfr.:

Description:
Circuit Breakers 4C20UL, 20A, CIRCUIT BREAKER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,32 € 247,32 €
245,38 € 1.226,90 €
237,43 € 2.374,30 €
235,72 € 11.786,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
Circuit Breakers
C-Trip
20 A
277 VAC
4 Pole
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536200020
ECCN:
EAR99