4220803

Altech
845-4220803
4220803

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips NPT 1" Nickel Plated Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,39 € 31,39 €
27,54 € 275,40 €
27,39 € 547,80 €
27,24 € 1.634,40 €
26,59 € 2.659,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Brass
NPT 1 in
21.5 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 55 mm
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8547900020
USHTS:
8547900030
ECCN:
EAR99