4220801

Altech
845-4220801
4220801

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips NPT 1/2" Nickel Plated Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
50
Expected 3/13/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,60 € 11,60 €
10,35 € 103,50 €
9,90 € 247,50 €
8,39 € 419,50 €
8,30 € 2.075,00 €
8,18 € 4.090,00 €
8,08 € 8.080,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Brass
NPT 1/2 in
13.2 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 46 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8547900020
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99