4220716

Altech
845-4220716
4220716

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips M 16 x 1.5 Nickel Plated Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,17 € 9,17 €
5,91 € 147,75 €
4,77 € 238,50 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Brass
M16 x 1.5
9.7 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 28 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 18,187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8547900020
USHTS:
7419805050
ECCN:
EAR99