4220356

Altech
845-4220356
4220356

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PG 21 Nickel Plated Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
40
Expected 7/15/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,95 € 13,95 €
11,35 € 113,50 €
9,46 € 189,20 €
9,18 € 4.590,00 €
9,05 € 9.050,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Brass
PG21
19.5 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 35 mm
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Unit Weight: 55,729 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8547900020
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99