4220355

Altech
845-4220355
4220355

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PG 16 Nickel Plated Brass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,44 € 8,44 €
7,16 € 71,60 €
6,72 € 168,00 €
5,50 € 275,00 €
5,45 € 1.362,50 €
5,40 € 2.700,00 €
5,34 € 5.340,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Brass
PG16
15.2 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 34 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8547900020
USHTS:
7419805050
ECCN:
EAR99