403040

Altech
845-403040
403040

Mfr.:

Description:
Heavy Duty Power Connectors Kit 29024/29044 Pre-Assembled Unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,98 € 39,98 €
34,76 € 347,60 €
33,26 € 831,50 €
32,19 € 1.609,50 €
31,11 € 3.111,00 €
29,41 € 7.352,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Heavy Duty Power Connectors
RoHS:  
16 A
24 Position
400 V
Silver
Copper Alloy
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99