40.704

Altech
845-40704
40.704

Mfr.:

Description:
Barrier Terminal Blocks Terminal Strip, Panel Mount, ATSF16/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.284

Stock:
1.284 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,94 € 4,94 €
3,33 € 83,25 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
4 Position
15 mm
63 A
600 V
14 AWG
6 AWG
Wire-to-Wire
2 Row
Panel Mount
Brand: Altech
Contact Material: Copper Alloy
Contact Plating: Nickel
Height: 25.8 mm
Housing Material: Polyamide (PA)
Length: 55 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: M5
Width: 26.3 mm
Wire Gauge: 14 AWG to 6 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99