40.512

Altech
845-40.512
40.512

Mfr.:

Description:
Barrier Terminal Blocks TSF6.0/12WP 40A EUROSTRIP 20-8 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,92 € 6,92 €
5,91 € 59,10 €
5,82 € 145,50 €
4,91 € 245,50 €
4,79 € 479,00 €
4,52 € 1.130,00 €
4,39 € 2.195,00 €
4,29 € 4.290,00 €
4,26 € 10.650,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
12 Position
12 mm
40 A
600 V
20 AWG
8 AWG
Wire-to-Wire
2 Row
Panel Mount
White
Brand: Altech
Contact Material: Copper
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 20.9 mm
Housing Material: Polyamide (PA)
Length: 140 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: M3.5
Width: 23 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8538901000
USHTS:
8536904000
JPHTS:
853890000
MXHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99