40.412

Altech
845-40.412
40.412

Mfr.:

Description:
Barrier Terminal Blocks TS6.0/12WP EUROSTRIP FLAT BASE 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.060

Stock:
1.060 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
4,77 € 2.385,00 €
4,60 € 4.600,00 €
4,52 € 11.300,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
12 Position
12 mm
40 A
300 V
20 AWG
8 AWG
Wire-to-Wire
2 Row
Panel Mount
White
Brand: Altech
Flammability Rating: UL 94 V-0
Height: 17.7 mm
Housing Material: Polyamide (PA)
Length: 140 mm
Mounting Angle: Right
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 23 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8538901000
USHTS:
8536904000
JPHTS:
853890000
MXHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99