40.206

Altech
845-40206
40.206

Mfr.:

Description:
Barrier Terminal Blocks Terminal Strip, Panel Mount, ATS2.5/6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
2,91 € 29,10 €
2,55 € 63,75 €
2,16 € 108,00 €
2,03 € 507,50 €
1,83 € 915,00 €
1,68 € 1.680,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
6 Position
10 mm
30 A
300 V
22 AWG
10 AWG
Wire-to-Wire
2 Row
Panel Mount
White
Brand: Altech
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 45.4 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99