40.203

Altech
845-40203
40.203

Mfr.:

Description:
Barrier Terminal Blocks Terminal Strip, Panel Mount, ATS2.5/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 4/16/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,61 € 16,10 €
1,42 € 28,40 €
1,28 € 64,00 €
1,20 € 120,00 €
1,08 € 216,00 €
0,989 € 494,50 €
0,929 € 929,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
3 Position
10 mm
30 A
300 V
22 AWG
10 AWG
Wire-to-Wire
Panel Mount
White
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 15.5 mm
Housing Material: Polyamide (PA)
Length: 27 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 21.8 mm
Wire Gauge: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99