40.002

Altech
845-40.002
40.002

Mfr.:

Description:
Barrier Terminal Blocks TS1.5/2WP 20A 300V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,766 € 7,66 €
0,715 € 14,30 €
0,681 € 34,05 €
0,679 € 67,90 €
0,641 € 128,20 €
0,612 € 306,00 €
0,591 € 591,00 €
0,563 € 1.126,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
2 Position
8 mm
30 A
300 V
22 AWG
12 AWG
Wire-to-Wire
2 Row
Panel Mount
White
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 13.6 mm
Mounting Angle: Right
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Unit Weight: 4,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8538901000
USHTS:
8536904000
JPHTS:
853890000
MXHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99