3PSF310

Altech
845-3PSF310
3PSF310

Mfr.:

Description:
Pushbutton Switches Push Button, Economy 22mm, Mom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 6/1/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,43 € 9,43 €
7,86 € 78,60 €
7,85 € 196,25 €
7,61 € 380,50 €
7,44 € 744,00 €
7,16 € 1.790,00 €
6,97 € 3.485,00 €
6,82 € 6.820,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pushbutton Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Standard Switches
Pushbutton
Non-Illuminated
SPST-NO
Panel Mount
Round
15 A
125 VDC
120 VAC
IP65
Screw
Silver
Brand: Altech
Color: Green
Diameter: 28.7 mm
Length: 51 mm
Life: 1000000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Flush
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.