39.5307

Altech
845-39.5307
39.5307

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal Fixed 7 Pole, Push-In, 2.54mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
300 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €
3,66 € 36,60 €
2,62 € 52,40 €
2,54 € 660,40 €
2,41 € 1.205,00 €
2,30 € 2.300,00 €
2,28 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
7 Position
2.54 mm
Push-In
6 A, 9 A
130 V, 150 V
26 AWG
18 AWG
PCB Mount
Horizontal
Gray (Dark Gray)
Brand: Altech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 12.7 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 20.32 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536694040
ECCN:
EAR99