39.5102

Altech
845-39.5102
39.5102

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal Fixed 2 Pole, Push-In, 2.50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,681 € 6,81 €
0,593 € 11,86 €
0,535 € 26,75 €
0,387 € 38,70 €
0,367 € 367,00 €
0,363 € 726,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
2 Position
2.5 mm
Push-In
2 A
150 V, 250 V
26 AWG
20 AWG
PCB Mount
Horizontal
Gray (Light Gray)
Brand: Altech
Contact Material: Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 12.9 mm
Housing Material: Polyamide (PA)
Length: 6.5 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536694040
ECCN:
EAR99