39.3107

Altech
845-39.3107
39.3107

Mfr.:

Description:
Pluggable Terminal Blocks PCB Terminal Plug 7 Pole, Push-In, 5.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
197 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 7,55 €
5,35 € 53,50 €
4,74 € 118,50 €
4,01 € 200,50 €
3,90 € 390,00 €
3,71 € 927,50 €
3,58 € 1.790,00 €
3,50 € 3.500,00 €
3,47 € 8.675,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Plugs - Spring Cage
7 Position
5 mm
Push-In
Spring Clamp
Free Hanging
10 A, 12 A
250 V, 300 V
26 AWG
12 AWG
Gray (Dark Gray)
Brand: Altech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 15 mm
Housing Material: Polyamide (PA)
Length: 35 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 25.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99