39.1205

Altech
845-39.1205
39.1205

Mfr.:

Description:
Pluggable Terminal Blocks PCB Terminal Plug 5 Pole, Push-In, 3.50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
3,82 € 38,20 €
3,45 € 86,25 €
2,74 € 137,00 €
2,65 € 662,50 €
2,51 € 1.255,00 €
2,40 € 2.400,00 €
2,38 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Plugs - Spring Cage
5 Position
3.5 mm
Push-In
Screw
Free Hanging
10 A
160 V, 300 V
26 AWG
16 AWG
Gray (Dark Gray)
Brand: Altech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 11.3 mm
Housing Material: Polyamide (PA)
Length: 27.5 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 21.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99