39.1112

Altech
845-39.1112
39.1112

Mfr.:

Description:
Pluggable Terminal Blocks PCB Terminal Plug 12 Pole, Push-In, 3.50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
48 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,58 € 9,58 €
6,79 € 67,90 €
6,01 € 150,25 €
5,54 € 277,00 €
5,15 € 515,00 €
4,76 € 1.190,00 €
4,53 € 2.265,00 €
4,35 € 4.350,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Plugs - Spring Cage
12 Position
3.5 mm
Push-In
Spring Clamp
Free Hanging
10 A
160 V, 300 V
26 AWG
16 AWG
Gray (Dark Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 11.3 mm
Housing Material: Polyamide (PA)
Length: 42 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 21.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536698000
ECCN:
EAR99