38684

Altech
845-38684
38684

Mfr.:

Description:
Power Distribution Blocks 1 pole Alum.disti.block,175A, UL

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,00 € 40,00 €
39,62 € 396,20 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
REACH - SVHC:
Power Distribution Block
4 Position
175 A
1 kVAC/DC
Screw
DIN Rail / Panel
Gray
14 AWG
2 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.