38682

Altech
845-38682
38682

Mfr.:

Description:
Power Distribution Blocks 1 pole Alum.disti.block,115A, UL

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
25
Expected 6/9/2026
17
Expected 8/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,57 € 33,57 €
27,98 € 279,80 €
27,05 € 676,25 €
26,20 € 1.310,00 €
25,38 € 2.538,00 €
24,23 € 6.057,50 €
23,80 € 11.900,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
6 Position
115 A
1 kVAC/DC
Screw
DIN Rail
Gray
14 AWG
1 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.