38073

Altech
845-38073
38073

Mfr.:

Description:
Power Distribution Blocks 3POLE DISTI BLK 175A INPT 1X2/0 AWG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,97 € 83,97 €
83,96 € 2.099,00 €
82,05 € 4.102,50 €
81,00 € 8.100,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
RoHS:  
Power Distribution Block
18 Position
175 A
600 VAC
Screw
DIN Rail / Panel
White
8 AWG
2 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Unit Weight: 425,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.