3805013

Altech
845-3805013
3805013

Mfr.:

Description:
Conduit Fittings & Accessories M25 Conduit Gland, NW23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
4,14 € 41,40 €
3,18 € 79,50 €
3,17 € 3.170,00 €
3,12 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Conduit Fittings & Accessories
Conduit Glands
M25
34 mm
Polyamide (PA)
Gray
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
IP Rating: IP65, IP68
Mounting Hole Size: 27 mm
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: Polyflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3917400000
USHTS:
3926909989
ECCN:
EAR99