3805009

Altech
845-3805009
3805009

Mfr.:

Description:
Conduit Fittings & Accessories PG11 Conduit Gland, NW12+13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,69 € 26,90 €
2,57 € 64,25 €
2,41 € 120,50 €
2,40 € 240,00 €
2,01 € 502,50 €
2,00 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Conduit Fittings & Accessories
REACH - SVHC:
Conduit Glands
PG11
20 mm
Polyamide (PA)
Gray
Brand: Altech
IP Rating: IP65, IP68
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Polyflex
Unit Weight: 6,454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3917400000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.