3805007

Altech
845-3805007
3805007

Mfr.:

Description:
Conduit Fittings & Accessories M16 Conduit Gland, NW12+13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
3,08 € 30,80 €
2,89 € 72,25 €
2,18 € 109,00 €
2,17 € 5.425,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Conduit Fittings & Accessories
REACH - SVHC:
Conduit Glands
M16
20 mm
Polyamide (PA)
Gray
Brand: Altech
IP Rating: IP65, IP68
Mounting Hole Size: 18 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Polyflex
Unit Weight: 7,298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99