3805002

Altech
845-3805002
3805002

Mfr.:

Description:
Conduit Fittings & Accessories M20 Conduit Gland, NW17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
496
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
3,14 € 31,40 €
3,00 € 75,00 €
2,37 € 118,50 €
2,36 € 5.900,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Conduit Fittings & Accessories
REACH - SVHC:
Conduit Glands
M20
27 mm
Polyamide (PA)
Gray
Brand: Altech
IP Rating: IP65, IP68
Mounting Hole Size: 22 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Polyflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.