3805001

Altech
845-3805001
3805001

Mfr.:

Description:
Conduit Fittings & Accessories M16 Conduit Gland, NW10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
3,04 € 30,40 €
2,86 € 71,50 €
2,16 € 108,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Conduit Fittings & Accessories
REACH - SVHC:
Conduit Glands
M16
Brand: Altech
Mounting Hole Size: 18 mm
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: Polyflex
Unit Weight: 7,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.