38032

Altech
845-38032
38032

Mfr.:

Description:
Power Distribution Blocks 1-POLE DISTR BLOCK 160A 600V

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,68 € 50,68 €
49,42 € 494,20 €
49,16 € 1.229,00 €
47,08 € 2.354,00 €
43,41 € 4.341,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
RoHS:  
REACH - SVHC:
Power Distribution Block
1 Position
160 A
600 VAC
Screw
DIN Rail / Panel
White
14 AWG
6 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Unit Weight: 272,754 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99