38019

Altech
845-38019
38019

Mfr.:

Description:
Power Distribution Blocks 1POLEDISTIBLCK 400A IN1X3

Availability

Stock:
424 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,86 € 72,86 €
72,85 € 728,50 €
71,45 € 1.786,25 €
70,09 € 3.504,50 €
69,69 € 6.969,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
RoHS:  
Power Distribution Block
1 Position
310 A
600 VAC
Screw
DIN Rail / Panel
White
14 AWG
2 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99