38.904

Altech
845-38.904
38.904

Mfr.:

Description:
Headers & Wire Housings STLZ911/4-o HorzHead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,44 € 24,40 €
2,31 € 57,75 €
2,25 € 112,50 €
2,15 € 215,00 €
1,88 € 470,00 €
1,82 € 910,00 €
1,57 € 1.570,00 €
1,46 € 3.650,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Headers & Wire Housings
RoHS:  
Fixed Terminal Blocks
4 Position
7.62 mm (0.3 in)
PCB Mount
Solder Pin
Brand: Altech
Current Rating: 12 A
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99