37.116

Altech
845-37.116
37.116

Mfr.:

Description:
Fixed Terminal Blocks STLZ950/16-w HorzHdr Grn 5.08mm ClsdEnd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,52 € 6,52 €
3,39 € 33,90 €
3,38 € 354,90 €
3,24 € 826,20 €
3,17 € 1.616,70 €
3,14 € 3.155,70 €
3,11 € 7.790,55 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
16 Position
5.08 mm
Pluggable
12 A
250 V
PCB Mount
Horizontal
Green
Brand: Altech
Housing Material: Polyamide (PA)
Length: 82.48 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 15
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99