36.455

Altech
845-36.455
36.455

Mfr.:

Description:
Pluggable Terminal Blocks STLZ1555/5-wPC3.81mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,49 € 14,90 €
1,30 € 32,50 €
1,16 € 58,00 €
1,13 € 113,00 €
1,10 € 275,00 €
0,98 € 490,00 €
0,955 € 955,00 €
0,946 € 2.365,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
55 Position
3.81 mm
Screw, Plug-In
Solder Pin
Through Hole
8 A
125 V
28 AWG
16 AWG
28 AWG to 16 AWG
Green
Brand: Altech
Height - mm: 9.2 mm
Housing Material: Polyamide (PA)
Length: 20.44 mm
Length - mm: 20.44 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width - mm: 6.9 mm
Unit Weight: 1,348 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99