36.409

Altech
845-36.409
36.409

Mfr.:

Description:
Pluggable Terminal Blocks STLZ1550/9-wPC3.81mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
25 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,54 € 25,40 €
1,91 € 57,30 €
1,86 € 223,20 €
1,81 € 488,70 €
1,76 € 897,60 €
1,70 € 1.734,00 €
1,68 € 4.233,60 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
9 Position
3.81 mm
Solder Pin
Through Hole
8 A
125 V
28 AWG
16 AWG
Green
Brand: Altech
Housing Material: Polyamide (PA)
Length: 35.68 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99