36.407

Altech
845-36.407
36.407

Mfr.:

Description:
Pluggable Terminal Blocks STLZ1550/7-wPC3.81mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,23 € 22,30 €
1,78 € 53,40 €
1,49 € 89,40 €
1,48 € 177,60 €
1,43 € 386,10 €
1,38 € 703,80 €
1,31 € 1.336,20 €
1,30 € 3.276,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
7 Position
3.81 mm
Solder Pin
Through Hole
8 A
125 V
28 AWG
16 AWG
Green
Brand: Altech
Housing Material: Polyamide (PA)
Length: 28.06 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99