36.306

Altech
845-36.306
36.306

Mfr.:

Description:
Headers & Wire Housings AKZ1550/6PC3.81mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
3,52 € 35,20 €
3,15 € 157,50 €
2,62 € 262,00 €
2,42 € 605,00 €
2,35 € 1.175,00 €
2,18 € 2.180,00 €
2,08 € 5.200,00 €
2,04 € 10.200,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Headers & Wire Housings
RoHS:  
Plugs
6 Position
3.81 mm (0.15 in)
Through Hole
Solder Pin
Straight
Brand: Altech
Current Rating: 8 A
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 4,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99