36.253

Altech
845-36.253
36.253

Mfr.:

Description:
Pluggable Terminal Blocks BU08/3 PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,93 € 19,30 €
1,77 € 35,40 €
1,68 € 84,00 €
1,50 € 150,00 €
1,44 € 288,00 €
1,38 € 690,00 €
1,32 € 1.320,00 €
1,31 € 2.620,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
5 mm
Screw, Plug-In
Through Hole
Cable Mounts
12 A
250 V
22 AWG
10 AWG
22 AWG to 10 AWG
Green
Brand: Altech
Height - mm: 26.5 mm
Housing Material: Polyamide (PA)
Length: 15 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width - mm: 12.5 mm
Wire Orientation: Top
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99