34.152

Altech
845-34.152
34.152

Mfr.:

Description:
Pluggable Terminal Blocks PCB Terminal, Top wire, 2 Pole, 5.08mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5.700 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,707 € 7,07 €
0,616 € 12,32 €
0,555 € 27,75 €
0,404 € 40,40 €
0,384 € 384,00 €
0,379 € 758,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Terminal Blocks
2 Position
5.08 mm
PCB Mount
Brand: Altech
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040