32.412

Altech
845-32.412
32.412

Mfr.:

Description:
Fixed Terminal Blocks AKZ250/12PC 5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 8,63 €
6,12 € 61,20 €
4,64 € 92,80 €
4,63 € 277,80 €
4,52 € 452,00 €
4,26 € 1.107,60 €
4,14 € 2.070,00 €
4,04 € 4.040,00 €
4,02 € 10.050,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
12 Position
5.08 mm
Screw
16 A
250 V
28 AWG
14 AWG
PCB Mount
Vertical
Green
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 10 mm
Housing Material: Polyamide (PA)
Length: 60.96 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Front
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99