30.606

Altech
845-30.606
30.606

Mfr.:

Description:
Fixed Terminal Blocks AK300/6 PC 45DegGry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
400 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
3,46 € 34,60 €
3,09 € 77,25 €
2,46 € 123,00 €
2,37 € 592,50 €
2,25 € 1.125,00 €
2,15 € 2.150,00 €
2,13 € 5.325,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
6 Position
5 mm
16 A
250 V
22 AWG
12 AWG
PCB Mount
Right
Brand: Altech
Height: 12.5 mm
Housing Material: Polyamide (PA)
Length: 30 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99