30.494

Altech
845-30.494
30.494

Mfr.:

Description:
Headers & Wire Housings STL140/24 RightAngle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
140 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,08 € 6,08 €
5,50 € 55,00 €
4,18 € 83,60 €
4,02 € 1.045,20 €
3,88 € 1.940,00 €
3,66 € 3.660,00 €
3,57 € 8.925,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Breakaway
24 Position
5 mm (0.197 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
3.5 mm (0.138 in)
Wire-to-Board
Brand: Altech
Current Rating: 10 A
Housing Colour: Gray
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 16,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99