30.474

Altech
845-30.474
30.474

Mfr.:

Description:
Headers & Wire Housings STL140/4 Rightangle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 4/24/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,05 € 10,50 €
0,697 € 34,85 €
0,693 € 346,50 €
0,664 € 664,00 €
0,638 € 1.595,00 €
0,632 € 3.160,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Headers & Wire Housings
Headers
Breakaway
4 Position
5 mm (0.197 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 10 A
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99