30.336

Altech
845-30.336
30.336

Mfr.:

Description:
Pluggable Terminal Blocks AK132/16wp SingMold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
351 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
4,99 € 49,90 €
4,98 € 298,80 €
4,85 € 509,25 €
4,57 € 1.165,35 €
4,44 € 2.264,40 €
4,34 € 4.361,70 €
4,31 € 10.796,55 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
36 Position
5 mm
Screw
Solder Pin
Through Hole
10 A
250 V
22 AWG
14 AWG
Gray
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Housing Material: Polyamide (PA)
Length: 80 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 15
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99