30.335

Altech
845-30.335
30.335

Mfr.:

Description:
Pluggable Terminal Blocks AK132/15wp SingMold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
36 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 8,60 €
6,10 € 61,00 €
4,67 € 93,40 €
4,66 € 279,60 €
4,54 € 454,00 €
4,28 € 1.112,80 €
4,15 € 2.075,00 €
4,07 € 4.070,00 €
4,03 € 10.075,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
35 Position
5 mm
Screw
Solder Pin
Through Hole
10 A
250 V
22 AWG
14 AWG
Gray
Brand: Altech
Housing Material: Polyamide (PA)
Length: 75 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Unit Weight: 14,128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99