30.322

Altech
845-30.322
30.322

Mfr.:

Description:
Pluggable Terminal Blocks AK132/2wp SingMold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,05 € 10,50 €
0,946 € 18,92 €
0,86 € 43,00 €
0,753 € 75,30 €
0,726 € 145,20 €
0,613 € 306,50 €
0,598 € 598,00 €
0,574 € 1.148,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Plugs
2 Position
5 mm
Screw
Solder Pin
Through Hole
10 A
250 V
22 AWG
14 AWG
Gray
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Polyamide (PA)
Length: 10 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99