30.308I

Altech
845-30.308I
30.308I

Mfr.:

Description:
Pluggable Terminal Blocks AK130/8wSpclImprnt PCB inal 8p Gry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 218,00 €
2,10 € 420,00 €
1,94 € 970,00 €
1,75 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
8 Position
5 mm
Through Hole
Green
Brand: Altech
Housing Material: Polyamide (PA)
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ALTECH TERMINAL BLOCKS
PARTS ENDING WITH "IA", "IB", "IC"
(IMPRINTED PARTS)

This product will require a 100 pc min/mult and will also
be charged a $35.00 setup fee for each order.

Customer must agree with order quantity and setup fee before
order will be placed for these part numbers.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0709-12

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.